324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ200A-TP

DigiKey Part Number
SMBJ200A-TPMSTR-ND - Tape & Reel (TR)
SMBJ200A-TPMSCT-ND - Cut Tape (CT)
SMBJ200A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ200A-TP
Description
TVS DIODE 200VWM 324VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,84800R58,48
100R3,72380R372,38
500R2,80660R1 403,30
1 000R2,51035R2 510,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,13344R6 400,32
6 000R1,94344R11 660,64
9 000R1,84659R16 619,31
15 000R1,73774R26 066,10
21 000R1,67328R35 138,88
30 000R1,61063R48 318,90
75 000R1,51236R113 427,00
Manufacturers Standard Package