


SMB10J48AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J48AHE3-TPTR-ND - Tape & Reel (TR) 353-SMB10J48AHE3-TPCT-ND - Cut Tape (CT) 353-SMB10J48AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J48AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 12.92A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 12.92A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R6,65400 | R66,54 |
| 100 | R4,25650 | R425,65 |
| 500 | R3,22334 | R1 611,67 |
| 1 000 | R2,88978 | R2 889,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,46554 | R7 396,62 |
| 6 000 | R2,25168 | R13 510,08 |
| 9 000 | R2,14273 | R19 284,57 |
| 15 000 | R2,02026 | R30 303,90 |
| 21 000 | R1,94774 | R40 902,54 |
| 30 000 | R1,87724 | R56 317,20 |
| 75 000 | R1,80643 | R135 482,25 |

