698V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJP4KE510CA-TP

DigiKey Part Number
353-SMAJP4KE510CA-TP-ND
Manufacturer
Manufacturer Product Number
SMAJP4KE510CA-TP
Description
TVS DIODE 434VWM 698VC DO214AC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
698V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R2,99797R14 989,85