


SMA2Z16AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z16AQ-TPTR-ND - Tape & Reel (TR) 353-SMA2Z16AQ-TPCT-ND - Cut Tape (CT) 353-SMA2Z16AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA2Z16AQ-TP |
Description | DIODE ZENER 16V 2W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R6,55400 | R65,54 |
| 100 | R4,77070 | R477,07 |
| 500 | R3,62764 | R1 813,82 |
| 1 000 | R3,16268 | R3 162,68 |
| 2 000 | R2,94801 | R5 896,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R2,42699 | R18 202,42 |
| 15 000 | R2,29742 | R34 461,30 |

