


SM12B-TP | |
|---|---|
DigiKey Part Number | 353-SM12B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM12B-TP |
Description | TVS DIODE 12VWM 30VC SOT23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,66836 | R5 005,08 |
| 6 000 | R1,51317 | R9 079,02 |
| 9 000 | R1,43407 | R12 906,63 |
| 15 000 | R1,34515 | R20 177,25 |
| 21 000 | R1,29248 | R27 142,08 |
| 30 000 | R1,24128 | R37 238,40 |
| 75 000 | R1,12892 | R84 669,00 |
| 150 000 | R1,11537 | R167 305,50 |

