SK12-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: R8,90618
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R8,23402
Datasheet

Similar


Diodes Incorporated
In Stock: 5 232
Unit Price: R5,38000
Datasheet

Similar


onsemi
In Stock: 6 062
Unit Price: R10,42000
Datasheet
Diode 20 V 1A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK12-TP

DigiKey Part Number
SK12-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK12-TP
Description
DIODE SCHOTT 20V 1A DO214AA HSMB
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes