


SK3150AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK3150AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK3150AHE3-LTPCT-ND - Cut Tape (CT) 353-SK3150AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3150AHE3-LTP |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R6,58700 | R65,87 |
| 100 | R4,21950 | R421,95 |
| 500 | R3,19410 | R1 597,05 |
| 1 000 | R2,77266 | R2 772,66 |
| 2 000 | R2,58429 | R5 168,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,27425 | R11 371,25 |
| 10 000 | R2,05009 | R20 500,90 |
| 15 000 | R2,00028 | R30 004,20 |
| 25 000 | R1,97442 | R49 360,50 |

