SIL03N10-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R3,05306
Datasheet
N-Channel 100 V 3A (Ta) 1.5W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 3A (Ta) 1.5W Surface Mount SOT-23-6L
Micro Commercial Components Corporate Video

SIL03N10-TP

DigiKey Part Number
353-SIL03N10-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIL03N10-TP
Description
MOSFET N-CH 100V 3A SOT23-6L
Customer Reference
Detailed Description
N-Channel 100 V 3A (Ta) 1.5W Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes