SIC20120PTP-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R81,28935
Datasheet
Image for SIC20120PTP-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC20120PTP-BP

DigiKey Part Number
353-SIC20120PTP-BP-ND
Manufacturer
Manufacturer Product Number
SIC20120PTP-BP
Description
DIODE SIL CARB 1200V 20A TO2472L
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-247-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 1200 V
Capacitance @ Vr, F
1190pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2L
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes