Parametric Equivalent

SI3134KDWAS-TP | |
|---|---|
DigiKey Part Number | 353-SI3134KDWAS-TPTR-ND - Tape & Reel (TR) 353-SI3134KDWAS-TPCT-ND - Cut Tape (CT) 353-SI3134KDWAS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KDWAS-TP |
Description | DUAL N-CHANNEL MOSFET,SOT-363S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta) 260mW (Tj) Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta) | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 28pF @ 16V | |
Power - Max | 260mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,08400 | R20,84 |
| 25 | R1,83480 | R45,87 |
| 100 | R1,56110 | R156,11 |
| 250 | R1,43036 | R357,59 |
| 500 | R1,35138 | R675,69 |
| 1 000 | R1,28635 | R1 286,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,53857 | R4 615,71 |
| 6 000 | R1,39347 | R8 360,82 |
| 9 000 | R1,31951 | R11 875,59 |
| 15 000 | R1,23635 | R18 545,25 |
| 21 000 | R1,18709 | R24 928,89 |
| 30 000 | R1,13920 | R34 176,00 |
| 75 000 | R1,03412 | R77 559,00 |
| 150 000 | R1,00824 | R151 236,00 |


