


SF62G-TP | |
|---|---|
DigiKey Part Number | SF62G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF62G-TP |
Description | DIODE STANDARD 100V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R3,67293 | R4 407,52 |
| 2 400 | R3,33763 | R8 010,31 |
| 3 600 | R3,16676 | R11 400,34 |
| 6 000 | R2,97467 | R17 848,02 |
| 8 400 | R2,86090 | R24 031,56 |
| 12 000 | R2,75031 | R33 003,72 |
| 30 000 | R2,52060 | R75 618,00 |


