Diode 80 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB280-TP

DigiKey Part Number
353-SB280-TP-ND
Manufacturer
Manufacturer Product Number
SB280-TP
Description
DIODE SCHOTTKY 80V 2A DO15
Customer Reference
Detailed Description
Diode 80 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 80 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
4 000R1,19964R4 798,56