


SI3139KDWA-TP | |
|---|---|
DigiKey Part Number | 353-SI3139KDWA-TPTR-ND - Tape & Reel (TR) 353-SI3139KDWA-TPCT-ND - Cut Tape (CT) 353-SI3139KDWA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139KDWA-TP |
Description | MOSFET 2P-CH 20V 0.6A SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 150mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.86nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 16V | |
Power - Max | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,96600 | R39,66 |
| 100 | R2,49200 | R249,20 |
| 500 | R1,85248 | R926,24 |
| 1 000 | R1,64595 | R1 645,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,38286 | R4 148,58 |

