Diode 100 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S5BL-TP

DigiKey Part Number
S5BL-TPMSTR-ND - Tape & Reel (TR)
S5BL-TPMSCT-ND - Cut Tape (CT)
S5BL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5BL-TP
Description
DIODE STANDARD 100V 5A DO214AB
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 841
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,23000R8,23
10R6,04900R60,49
100R4,77070R477,07
500R3,62764R1 813,82
1 000R3,25863R3 258,63
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,44397R7 331,91
6 000R2,40297R14 417,82
9 000R2,30781R20 770,29
15 000R2,10050R31 507,50
Manufacturers Standard Package