RS405L-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 1 998
Unit Price: R25,21000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R11,78970
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R12,55090
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R13,78180
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole RS-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole RS-4L
Micro Commercial Components Corporate Video

RS405L-BP

DigiKey Part Number
RS405L-BPMS-ND
Manufacturer
Manufacturer Product Number
RS405L-BP
Description
BRIDGE RECT 1PHASE 600V 4A RS-4L
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole RS-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, RS-4L
Supplier Device Package
RS-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes