Diode 800 V 2.5A Through Hole R-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL256GP-BP

DigiKey Part Number
353-RL256GP-BP-ND
Manufacturer
Manufacturer Product Number
RL256GP-BP
Description
DIODE STANDARD 800V 2.5A R3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 800 V 2.5A Through Hole R-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
20 000R1,30191R26 038,20