


RL251GP-TP | |
|---|---|
DigiKey Part Number | RL251GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL251GP-TP |
Description | DIODE STANDARD 50V 2.5A R3 |
Customer Reference | |
Detailed Description | Diode 50 V 2.5A Through Hole R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,67088 | R5 012,64 |
| 6 000 | R1,51553 | R9 093,18 |
| 9 000 | R1,43631 | R12 926,79 |
| 15 000 | R1,34727 | R20 209,05 |
| 21 000 | R1,29453 | R27 185,13 |
| 30 000 | R1,24327 | R37 298,10 |
| 75 000 | R1,13077 | R84 807,75 |
| 150 000 | R1,11747 | R167 620,50 |

