SMBJ15CA-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 18 347
Unit Price: R4,54000
Datasheet

Similar


YAGEO
In Stock: 366
Unit Price: R6,22000
Datasheet
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJ15CA-TP-HF

DigiKey Part Number
353-SMBJ15CA-TP-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ15CA-TP-HF
Description
TVS DIODE 15VWM 24.4VC DO214AA
Customer Reference
Detailed Description
24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.