


RB551V-30HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB551V-30HE3-TPTR-ND - Tape & Reel (TR) 353-RB551V-30HE3-TPCT-ND - Cut Tape (CT) 353-RB551V-30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB551V-30HE3-TP |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB551V-30HE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,68000 | R36,80 |
| 100 | R2,31390 | R231,39 |
| 500 | R1,71636 | R858,18 |
| 1 000 | R1,52311 | R1 523,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,27699 | R3 830,97 |

