Diode 30 V 1A Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-123
Micro Commercial Components Corporate Video

B5818W-TP

DigiKey Part Number
B5818W-TPMSTR-ND - Tape & Reel (TR)
B5818W-TPMSCT-ND - Cut Tape (CT)
B5818W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5818W-TP
Description
DIODE SCHOTTKY 30V 1A SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 319
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,33600R23,36
100R1,44350R144,35
500R1,05664R528,32
1 000R0,93111R931,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,76374R2 291,22
6 000R0,68997R4 139,82
9 000R0,68226R6 140,34
Manufacturers Standard Package