Transistors Kit 150 Pieces (15 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transistors Kit 150 Pieces (15 Values - 10 Each) Surface Mount
Micro Commercial Components Corporate Video

Q2951220

DigiKey Part Number
353-8002-KIT-ND
Manufacturer
Manufacturer Product Number
Q2951220
Description
KIT 10EA 15 POPULAR TRANSISITORS
Customer Reference
Detailed Description
Transistors Kit 150 Pieces (15 Values - 10 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Case
Part Status
Discontinued at DigiKey
Kit Type
Transistors
Quantity
150 Pieces (15 Values - 10 Each)
Mounting Type
Surface Mount
Packages Included
SOT-23-3, SOT-323
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Case
QuantityUnit PriceExt Price
1R480,59000R480,59
Manufacturers Standard Package