


P6KE540CA-TP | |
|---|---|
DigiKey Part Number | 353-P6KE540CA-TPTR-ND - Tape & Reel (TR) 353-P6KE540CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540CA-TP |
Description | TVS DIODE 459VWM 740VC DO15 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 810mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R12,78800 | R127,88 |
| 100 | R8,42050 | R842,05 |
| 500 | R6,54214 | R3 271,07 |
| 1 000 | R5,93719 | R5 937,19 |
| 2 000 | R5,42837 | R10 856,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,00024 | R20 000,96 |
| 8 000 | R4,64036 | R37 122,88 |
| 12 000 | R4,45707 | R53 484,84 |
| 20 000 | R4,41105 | R88 221,00 |

