
MCA1117C-ADJ-TP | |
|---|---|
DigiKey Part Number | 353-MCA1117C-ADJ-TP-ND |
Manufacturer | |
Manufacturer Product Number | MCA1117C-ADJ-TP |
Description | IC REG LIN POS ADJ 800MA SOT89 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 800mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,27099 | R6 354,95 |

