Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

MURS2J-TP

DigiKey Part Number
MURS2J-TPMSTR-ND - Tape & Reel (TR)
MURS2J-TPMSCT-ND - Cut Tape (CT)
MURS2J-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS2J-TP
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MURS2J-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 475
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,84000R48,40
100R3,24820R324,82
500R2,43692R1 218,46
1 000R2,17461R2 174,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,45960R4 378,80
6 000R1,44514R8 670,84
9 000R1,43312R12 898,08
15 000R1,37760R20 664,00
21 000R1,26030R26 466,30
Manufacturers Standard Package