
MURS1620FCTA-BP | |
|---|---|
DigiKey Part Number | 353-MURS1620FCTA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MURS1620FCTA-BP |
Description | DIODE ARRAY GP 200V 16A ITO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,23000 | R28,23 |
| 50 | R13,42300 | R671,15 |
| 100 | R11,97620 | R1 197,62 |
| 500 | R9,43780 | R4 718,90 |
| 1 000 | R8,62096 | R8 620,96 |
| 2 000 | R7,93384 | R15 867,68 |
| 5 000 | R7,19050 | R35 952,50 |
| 10 000 | R6,93165 | R69 316,50 |

