MUR160-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,96699
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

MUR160-AP

DigiKey Part Number
MUR160-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MUR160-AP
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types