Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±6% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±6% SOT-23
SOT 23

AZ23C20HE3-TP

DigiKey Part Number
353-AZ23C20HE3-TPTR-ND - Tape & Reel (TR)
353-AZ23C20HE3-TPCT-ND - Cut Tape (CT)
353-AZ23C20HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C20HE3-TP
Description
DIODE ZENER ARRAY 20V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±6% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,71000R5,71
10R3,47800R34,78
100R2,17780R217,78
500R1,61218R806,09
1 000R1,42935R1 429,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,19633R3 588,99
6 000R1,07876R6 472,56
9 000R1,01883R9 169,47
15 000R0,95141R14 271,15
21 000R0,91147R19 140,87
30 000R0,87264R26 179,20
75 000R0,78741R59 055,75
150 000R0,73518R110 277,00
Manufacturers Standard Package