
BZX584B7V5HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B7V5HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B7V5HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B7V5HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B7V5HE3-TP |
Description | DIODE ZENER 7.5V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,72200 | R27,22 |
| 100 | R1,70060 | R170,06 |
| 500 | R1,24954 | R624,77 |
| 1 000 | R1,10369 | R1 103,69 |
| 2 000 | R0,98060 | R1 961,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,78926 | R6 314,08 |
| 16 000 | R0,71561 | R11 449,76 |
| 24 000 | R0,67806 | R16 273,44 |
| 40 000 | R0,63585 | R25 434,00 |
| 56 000 | R0,61084 | R34 207,04 |
| 80 000 | R0,58654 | R46 923,20 |
| 200 000 | R0,53320 | R106 640,00 |

