Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23
SOT 23

DZ23C6V2HE3-TP

DigiKey Part Number
353-DZ23C6V2HE3-TPTR-ND - Tape & Reel (TR)
353-DZ23C6V2HE3-TPCT-ND - Cut Tape (CT)
353-DZ23C6V2HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C6V2HE3-TP
Description
DIODE ZENER ARRAY 6.2V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 950
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R3,10900R31,09
100R1,94250R194,25
500R1,43406R717,03
1 000R1,26921R1 269,21
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,05910R3 177,30
6 000R0,95301R5 718,06
9 000R0,89892R8 090,28
15 000R0,83807R12 571,05
21 000R0,80202R16 842,42
30 000R0,76697R23 009,10
75 000R0,69003R51 752,25
150 000R0,64249R96 373,50
Manufacturers Standard Package