MMBZ5238BW-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R0,94018
Datasheet
Zener Diode 8.7 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.7 V 200 mW ±5% Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

MMBZ5238BW-TP

DigiKey Part Number
MMBZ5238BW-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5238BW-TP
Description
DIODE ZENER 8.7V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 8.7 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes