
MD250S18M5-BP | |
|---|---|
DigiKey Part Number | 353-MD250S18M5-BP-ND |
Manufacturer | |
Manufacturer Product Number | MD250S18M5-BP |
Description | BRIDGE RECT 3PHASE 1.8KV 250A M5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 250 A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 300 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 1800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | R665,63500 | R3 993,81 |
| 10 | R629,99900 | R6 299,99 |
| 100 | R593,44170 | R59 344,17 |

