Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD200S12M5-BP

DigiKey Part Number
353-MD200S12M5-BP-ND
Manufacturer
Manufacturer Product Number
MD200S12M5-BP
Description
BRIDGE RECT 3PHASE 1.2KV 200A M5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount M5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
200 A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 300 A
Current - Reverse Leakage @ Vr
500 µA @ 1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
6R666,27833R3 997,67
10R630,60400R6 306,04
100R594,10210R59 410,21