


MD160S16M5-BP | |
|---|---|
DigiKey Part Number | MD160S16M5-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD160S16M5-BP |
Description | BRIDGE RECT 3PHASE 1.6KV 160A M5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 160 A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 300 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M5 Module | |
Supplier Device Package | M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 232,57000 | R1 232,57 |
| 60 | R956,73300 | R57 403,98 |

