


MD130S16M3-BP | |
|---|---|
DigiKey Part Number | MD130S16M3-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD130S16M3-BP |
Description | BRIDGE RECT 3PHASE 1.6KV 130A M3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 130 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 300 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M3 | |
Supplier Device Package | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 319,79000 | R1 319,79 |
| 12 | R1 039,11750 | R12 469,41 |

