


UMH9NHE3-TP | |
|---|---|
DigiKey Part Number | 353-UMH9NHE3-TPTR-ND - Tape & Reel (TR) 353-UMH9NHE3-TPCT-ND - Cut Tape (CT) 353-UMH9NHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH9NHE3-TP |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,39000 | R7,39 |
| 10 | R4,48700 | R44,87 |
| 100 | R2,83650 | R283,65 |
| 500 | R2,11764 | R1 058,82 |
| 1 000 | R1,88524 | R1 885,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,58971 | R4 769,13 |
| 6 000 | R1,44064 | R8 643,84 |
| 9 000 | R1,36463 | R12 281,67 |
| 15 000 | R1,27919 | R19 187,85 |
| 21 000 | R1,22857 | R25 799,97 |
| 30 000 | R1,17938 | R35 381,40 |
| 75 000 | R1,07141 | R80 355,75 |
| 150 000 | R1,05025 | R157 537,50 |

