N-Channel 80 V 110A (Tc) 83W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 110A (Tc) 83W Surface Mount TO-252 (DPAK)
TO-252 DPAK

MCU110N08Y-TP

DigiKey Part Number
353-MCU110N08Y-TPTR-ND - Tape & Reel (TR)
353-MCU110N08Y-TPCT-ND - Cut Tape (CT)
353-MCU110N08Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU110N08Y-TP
Description
N-CHANNEL MOSFET,DPAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 110A (Tc) 83W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
83W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R51,59000R51,59
10R33,47400R334,74
100R23,15760R2 315,76
500R18,75058R9 375,29
1 000R17,33484R17 334,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R15,87198R39 679,95
Manufacturers Standard Package