
MCT04N10B-TP | |
|---|---|
DigiKey Part Number | 353-MCT04N10B-TPTR-ND - Tape & Reel (TR) 353-MCT04N10B-TPCT-ND - Cut Tape (CT) 353-MCT04N10B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT04N10B-TP |
Description | N-CHANNEL MOSFET,SOT-223 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4A 1.25W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1143 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,39400 | R73,94 |
| 100 | R4,75720 | R475,72 |
| 500 | R3,61622 | R1 808,11 |
| 1 000 | R3,24821 | R3 248,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,84949 | R7 123,72 |
| 5 000 | R2,60281 | R13 014,05 |
| 7 500 | R2,47707 | R18 578,02 |
| 12 500 | R2,33578 | R29 197,25 |
| 17 500 | R2,25210 | R39 411,75 |
| 25 000 | R2,17077 | R54 269,25 |
| 62 500 | R2,09210 | R130 756,25 |



