SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89
Micro Commercial Components Corporate Video

MCR100F-6-TP

DigiKey Part Number
MCR100F-6-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR100F-6-TP
Description
SCR 400V 800MA SOT-89
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable