
MCQD12N03A-TP | |
|---|---|
DigiKey Part Number | 353-MCQD12N03A-TPTR-ND - Tape & Reel (TR) 353-MCQD12N03A-TPCT-ND - Cut Tape (CT) 353-MCQD12N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQD12N03A-TP |
Description | MOSFET 2N-CH 30V 12A 8SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 950pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,45000 | R14,45 |
| 10 | R8,95700 | R89,57 |
| 100 | R5,80410 | R580,41 |
| 500 | R4,44500 | R2 222,50 |
| 1 000 | R4,00691 | R4 006,91 |
| 2 000 | R3,63815 | R7 276,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,32774 | R13 310,96 |
| 8 000 | R3,06669 | R24 533,52 |
| 12 000 | R2,93373 | R35 204,76 |
| 20 000 | R2,78431 | R55 686,20 |
| 28 000 | R2,71805 | R76 105,40 |

