
MCB3D9N10YHR-TP | |
|---|---|
DigiKey Part Number | 353-MCB3D9N10YHR-TPTR-ND - Tape & Reel (TR) 353-MCB3D9N10YHR-TPCT-ND - Cut Tape (CT) 353-MCB3D9N10YHR-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB3D9N10YHR-TP |
Description | N-CHANNEL MOSFET,D2-PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 246W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4673 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 246W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,86000 | R63,86 |
| 10 | R41,80800 | R418,08 |
| 100 | R29,29950 | R2 929,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R22,76060 | R18 208,48 |
| 1 600 | R21,23511 | R33 976,18 |
| 2 400 | R21,21505 | R50 916,12 |

