KSD471A-G-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 473
Unit Price: R9,07000
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: R9,07000
Datasheet

Similar


onsemi
In Stock: 14 974
Unit Price: R5,04000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 62 230
Unit Price: R1,34432
Datasheet
Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92
Micro Commercial Components Corporate Video

KSD471A-G-AP

DigiKey Part Number
353-KSD471A-G-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSD471A-G-AP
Description
TRANS NPN 30V 1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 130MHz 800 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 1V
Power - Max
800 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes