
KBP404G-BP | |
|---|---|
DigiKey Part Number | 353-KBP404G-BP-ND |
Manufacturer | |
Manufacturer Product Number | KBP404G-BP |
Description | BRIDGE RECT 1PHASE 400V 4A GBP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | R3,74337 | R15 722,15 |

