Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC5010L-BP | |
|---|---|
DigiKey Part Number | 353-GBPC5010L-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBPC5010L-BP |
Description | BRIDGE RECT 1PHASE 1KV 50A GBPC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R26,36883 | R10 547,53 |
| 800 | R25,15895 | R20 127,16 |
| 1 200 | R24,16023 | R28 992,28 |
| 2 000 | R23,83648 | R47 672,96 |





