MFR Recommended

GBPC5002-BP | |
|---|---|
DigiKey Part Number | 353-GBPC5002-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5002-BP |
Description | BRIDGE RECT 1PHASE 200V 50A GBPC |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |


