
GBL610S-BP | |
|---|---|
DigiKey Part Number | 353-GBL610S-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBL610S-BP |
Description | BRIDGE RECT 1PHASE 1KV 6A GBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | R3,39090 | R14 919,96 |
| 8 800 | R3,12976 | R27 541,89 |
| 13 200 | R2,99673 | R39 556,84 |
| 22 000 | R2,84729 | R62 640,38 |
| 30 800 | R2,81887 | R86 821,20 |


