Diode 1000 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

FR1M-LTP

DigiKey Part Number
FR1M-LTPMSTR-ND - Tape & Reel (TR)
FR1M-LTPMSCT-ND - Cut Tape (CT)
FR1M-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR1M-LTP
Description
DIODE STANDARD 1000V 1A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 674
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,70500R27,05
100R1,84680R184,68
500R1,36112R680,56
1 000R1,20384R1 203,84
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,74677R2 240,31
6 000R0,70577R4 234,62
9 000R0,70530R6 347,70
15 000R0,70282R10 542,30
21 000R0,65058R13 662,18
30 000R0,60516R18 154,80
Manufacturers Standard Package