


MMBD132V48-TP | |
|---|---|
DigiKey Part Number | 353-MMBD132V48-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD132V48-TP |
Description | DIODE STANDARD 100V 150MA SOT363 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-363 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,19633 | R3 588,99 |
| 6 000 | R1,07876 | R6 472,56 |
| 9 000 | R1,01883 | R9 169,47 |
| 15 000 | R0,95141 | R14 271,15 |
| 21 000 | R0,91147 | R19 140,87 |
| 30 000 | R0,87264 | R26 179,20 |
| 75 000 | R0,78741 | R59 055,75 |
| 150 000 | R0,73518 | R110 277,00 |

