
ESDULC5V0PA6-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC5V0PA6-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDULC5V0PA6-TP |
Description | TVS DIODE 5VWM 16VC DFN412010 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN4120-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,67469 | R8 024,07 |
| 6 000 | R2,44624 | R14 677,44 |
| 9 000 | R2,32980 | R20 968,20 |
| 15 000 | R2,19898 | R32 984,70 |
| 21 000 | R2,12151 | R44 551,71 |
| 30 000 | R2,04621 | R61 386,30 |
| 75 000 | R1,99548 | R149 661,00 |

