15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Micro Commercial Components Corporate Video

ESDLC5V0AE2-TP

DigiKey Part Number
ESDLC5V0AE2-TPMSTR-ND - Tape & Reel (TR)
ESDLC5V0AE2-TPMSCT-ND - Cut Tape (CT)
ESDLC5V0AE2-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC5V0AE2-TP
Description
TVS DIODE 5VWM 15VC 0201-A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 935
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,79800R17,98
100R1,11410R111,41
500R0,80996R404,98
1 000R0,71115R711,15
2 000R0,62763R1 255,26
5 000R0,53692R2 684,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,48068R4 806,80
20 000R0,43332R8 666,40
30 000R0,40917R12 275,10
50 000R0,38201R19 100,50
70 000R0,36591R25 613,70
100 000R0,35027R35 027,00
250 000R0,31593R78 982,50
500 000R0,29471R147 355,00
Manufacturers Standard Package