ESDLC24VD3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 2 721
Unit Price: R4,20000
Datasheet
44V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESDLC24VD3-TP

DigiKey Part Number
353-ESDLC24VD3-TP-ND
Manufacturer
Manufacturer Product Number
ESDLC24VD3-TP
Description
TVS DIODE 24VWM 44VC SOD323
Customer Reference
Detailed Description
44V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
7.5A (8/20µs)
Power - Peak Pulse
330W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
36pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes